



ADC3664EVMCVAL | |
|---|---|
DigiKey Part Number | 296-ADC3664EVMCVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADC3664EVMCVAL |
Description | EVAL BOARD FOR ADC3664-SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC3664-SP - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Category | Sampling Rate (Per Second) 125M |
Manufacturer Texas Instruments | Data Interface LVDS - Serial |
Packaging Box | Input Range 3.2Vpp |
Part Status Active | Utilized IC / Part ADC3664-SP |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.014,71000 € | 4.014,71 € |
| Unit Price without VAT: | 4.014,71000 € |
|---|---|
| Unit Price with VAT: | 4.777,50490 € |

