
ADC3663IRSBR | |
|---|---|
DigiKey Part Number | 296-ADC3663IRSBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC3663IRSBR |
Description | IC ADC 16BIT 40-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 40-WQFN (5x5) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:2 |
Manufacturer Texas Instruments | Number of A/D Converters 2 |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.75V ~ 1.85V |
Number of Bits 16 | Voltage - Supply, Digital 1.75V ~ 1.85V |
Sampling Rate (Per Second) 65M | Operating Temperature -40°C ~ 105°C |
Number of Inputs 2 | Package / Case 40-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 40-WQFN (5x5) |
Data Interface LVDS - Serial, SPI | Mounting Type Surface Mount |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 86,80362 € | 260.410,86 € |
| Unit Price without VAT: | 86,80362 € |
|---|---|
| Unit Price with VAT: | 103,29631 € |



