
ADC3663EVM | |
|---|---|
DigiKey Part Number | 296-ADC3663EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADC3663EVM |
Description | ADC3663 DUAL-CHANNEL, 16-BIT, 65 |
Customer Reference | |
Detailed Description | ADC3663 - 16 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 65M |
Manufacturer Texas Instruments | Data Interface Serial LVDS |
Packaging Box | Input Range 3.2Vpp |
Part Status Obsolete | Power (Typ) @ Conditions 94mW @ 65MSPS |
Number of A/D Converters 2 | Utilized IC / Part ADC3663 |
Number of Bits 16 | Contents Board(s), Cable(s) |

