
ADC3661IRSBR | |
|---|---|
DigiKey Part Number | 296-ADC3661IRSBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC3661IRSBR |
Description | DUAL-CHANNEL, 16-BIT, 10-MSPS, L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3661IRSBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | LVDS - Serial, SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.75V ~ 1.85V | |
Voltage - Supply, Digital | 1.75V ~ 1.85V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 44,70771 € | 134.123,13 € |
| Unit Price without VAT: | 44,70771 € |
|---|---|
| Unit Price with VAT: | 53,20217 € |

