


ADC3648IRTD | |
|---|---|
DigiKey Part Number | 296-ADC3648IRTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC3648IRTD |
Description | IC ADC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:2 |
Manufacturer Texas Instruments | Number of A/D Converters 2 |
Packaging Tape & Reel (TR) | Architecture Pipelined |
Part Status Active | Reference Type External |
Number of Bits 14 | Voltage - Supply, Analog 1.15V ~ 1.225V, 1.75V ~ 1.85V |
Sampling Rate (Per Second) 250M | Voltage - Supply, Digital 1.15V ~ 1.225V, 1.75V ~ 1.85V |
Number of Inputs 2 | Operating Temperature -40°C ~ 105°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Serial, SPI | Supplier Device Package 64-VQFN (9x9) |
Configuration ADC | Mounting Type Surface Mount, Wettable Flank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 114,52404 € | 29.776,25 € |
| Unit Price without VAT: | 114,52404 € |
|---|---|
| Unit Price with VAT: | 136,28361 € |

