
ADC3644EVM | |
|---|---|
DigiKey Part Number | 296-ADC3644EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADC3644EVM |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | ADC3644 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 125M |
Manufacturer Texas Instruments | Data Interface CMOS |
Packaging Bulk | Input Range 1.75V ~ 1.85V |
Part Status Obsolete | Utilized IC / Part ADC3644 |
Number of A/D Converters 2 | Contents Board(s), Cable(s), Accessories |
Number of Bits 14 | Base Product Number |

