
ADC3561IRSBT | |
|---|---|
DigiKey Part Number | 296-ADC3561IRSBTTR-ND - Tape & Reel (TR) 296-ADC3561IRSBTCT-ND - Cut Tape (CT) 296-ADC3561IRSBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3561IRSBT |
Description | IC ADC 16BIT 40-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1, 2 Input 1 40-WQFN (5x5) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.75V ~ 1.85V |
Number of Bits 16 | Voltage - Supply, Digital 1.75V ~ 1.85V |
Sampling Rate (Per Second) 10M | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1, 2 | Package / Case 40-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 40-WQFN (5x5) |
Data Interface LVDS - Parallel, SPI | Mounting Type Surface Mount |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,84000 € | 56,84 € |
| 10 | 47,01000 € | 470,10 € |
| 25 | 44,55520 € | 1.113,88 € |
| 100 | 41,85790 € | 4.185,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,39064 € | 9.847,66 € |
| Unit Price without VAT: | 56,84000 € |
|---|---|
| Unit Price with VAT: | 67,63960 € |

