Parametric Equivalent

ADC3542IRSBR | |
|---|---|
DigiKey Part Number | 296-ADC3542IRSBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC3542IRSBR |
Description | IC ADC 14BIT 40-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 40-WQFN (5x5) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.75V ~ 1.85V |
Number of Bits 14 | Voltage - Supply, Digital 1.75V ~ 1.85V |
Sampling Rate (Per Second) 25M | Features Temperature Sensor |
Number of Inputs 1 | Operating Temperature -40°C ~ 105°C |
Input Type Differential | Package / Case 40-WFQFN Exposed Pad |
Data Interface Serial, SPI | Supplier Device Package 40-WQFN (5x5) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC3542IRSBT | Texas Instruments | 389 | 296-ADC3542IRSBTCT-ND | 39,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 27,01851 € | 81.055,53 € |
| Unit Price without VAT: | 27,01851 € |
|---|---|
| Unit Price with VAT: | 32,15203 € |


