
ADC34RF72IANH | |
|---|---|
DigiKey Part Number | 296-ADC34RF72IANH-ND |
Manufacturer | |
Manufacturer Product Number | ADC34RF72IANH |
Description | QUAD-CHANNEL, 16-BIT, 1.5-GSPS, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 4 289-FCCSP (13.8x13.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.5G | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | JESD204B, Parallel, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | - | |
Reference Type | - | |
Voltage - Supply, Analog | 1.175V ~ 1.225V, 1.75V ~ 1.85V | |
Voltage - Supply, Digital | 0.875V ~ 0.925V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 289-FBGA, FCCSPBGA | |
Supplier Device Package | 289-FCCSP (13.8x13.8) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.766,11000 € | 1.766,11 € |
| Unit Price without VAT: | 1.766,11000 € |
|---|---|
| Unit Price with VAT: | 2.101,67090 € |


