


ADC34RF55IRTD | |
|---|---|
DigiKey Part Number | 296-ADC34RF55IRTD-ND |
Manufacturer | |
Manufacturer Product Number | ADC34RF55IRTD |
Description | IC ADC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 8 64-VQFN (9x9) |
Datasheet | Datasheet |
Category | Configuration ADC |
Manufacturer Texas Instruments | Ratio - S/H:ADC 0:8 |
Packaging Bulk | Number of A/D Converters 8 |
Part Status Active | Voltage - Supply, Analog 1.175V ~ 1.225V, 1.75V ~ 1.85V |
Number of Bits 14 | Voltage - Supply, Digital 1.175V ~ 1.225V |
Sampling Rate (Per Second) 3G | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 64-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 64-VQFN (9x9) |
Data Interface JESD204B, Parallel, SPI | Mounting Type Surface Mount, Wettable Flank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 1.378,35746 € | 358.372,94 € |
| Unit Price without VAT: | 1.378,35746 € |
|---|---|
| Unit Price with VAT: | 1.640,24538 € |

