


ADC34RF52IRTD | |
|---|---|
DigiKey Part Number | 296-ADC34RF52IRTD-ND |
Manufacturer | |
Manufacturer Product Number | ADC34RF52IRTD |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 8 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADC34RF52IRTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1.5G | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | JESD204B, Parallel, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:8 | |
Number of A/D Converters | 8 | |
Architecture | - | |
Reference Type | - | |
Voltage - Supply, Analog | 1.15V ~ 1.225V, 1.75V ~ 1.85V | |
Voltage - Supply, Digital | 1.15V ~ 1.225V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount, Wettable Flank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,89000 € | 764,89 € |
| 10 | 675,58400 € | 6.755,84 € |
| Unit Price without VAT: | 764,89000 € |
|---|---|
| Unit Price with VAT: | 910,21910 € |

