ADC34J44 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC34J44EVM

DigiKey Part Number
296-49129-ND
Manufacturer
Manufacturer Product Number
ADC34J44EVM
Description
EVAL BOARD FOR ADC34J44
Customer Reference
Detailed Description
ADC34J44 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
4
Number of Bits
14
Sampling Rate (Per Second)
125M
Data Interface
JESD204B, Serial
Input Range
2Vpp
Power (Typ) @ Conditions
715mW @ 125MSPS
Utilized IC / Part
ADC34J44
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1308,78000 €308,78 €
Manufacturers Standard Package
Unit Price without VAT:308,78000 €
Unit Price with VAT:367,44820 €