
ADC34J43EVM | |
|---|---|
DigiKey Part Number | 296-49128-ND |
Manufacturer | |
Manufacturer Product Number | ADC34J43EVM |
Description | EVAL BOARD FOR ADC34J43 |
Customer Reference | |
Detailed Description | ADC34J43 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface JESD204B, Serial |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 584mW @ 80MSPS |
Part Status Obsolete | Utilized IC / Part ADC34J43 |
Number of A/D Converters 4 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 80M |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,19000 € | 320,19 € |
| Unit Price without VAT: | 320,19000 € |
|---|---|
| Unit Price with VAT: | 381,02610 € |


