
ADC34J42IRGZT | |
|---|---|
DigiKey Part Number | 296-38695-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC34J42IRGZT |
Description | IC ADC 14BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC34J42IRGZT Models |
Category | Architecture Pipelined |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.7V ~ 1.9V |
Part Status Active | Voltage - Supply, Digital 1.7V ~ 1.9V |
Number of Bits 14 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 50M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 48-VQFN (7x7) |
Data Interface JESD204B | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,05364 € | 8.513,41 € |
| Unit Price without VAT: | 34,05364 € |
|---|---|
| Unit Price with VAT: | 40,52383 € |

