12 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC34J25IRGZT

DigiKey Part Number
296-39845-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC34J25IRGZT
Description
IC ADC 12BIT 48-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADC34J25IRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
160M
Number of Inputs
4
Input Type
Differential
Data Interface
JESD204B
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25070,53488 €17.633,72 €
Manufacturers Standard Package
Unit Price without VAT:70,53488 €
Unit Price with VAT:83,93651 €