ADC34J24IRGZ25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 80,95736 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 68,12151 €
Datasheet
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC34J24IRGZ25

DigiKey Part Number
ADC34J24IRGZ25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC34J24IRGZ25
Description
IC ADC 12BIT 48-VQFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADC34J24IRGZ25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
4
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
125M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4
Package / Case
48-VFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
48-VQFN (7x7)
Data Interface
JESD204B
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC34J24IRGZTTexas Instruments0296-39844-2-ND80,95736 €Direct
ADC34J24IRGZRTexas Instruments0ADC34J24IRGZR-ND68,12151 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types