
ADC3424IRTQ25 | |
|---|---|
DigiKey Part Number | 296-43677-2-ND - Tape & Reel (TR) 296-43677-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADC3424IRTQ25 |
Description | IC ADC 12BIT 56-QFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3424IRTQ25 Models |
Category | Architecture Pipelined |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply, Analog 1.7V ~ 1.9V |
Part Status Obsolete | Voltage - Supply, Digital 1.7V ~ 1.9V |
Number of Bits 12 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 125M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 56-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 56-QFN (8x8) |
Data Interface LVDS - Serial | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC3424IRTQT | Texas Instruments | 282 | 296-43752-2-ND | 79,79333 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,81000 € | 108,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 84,80920 € | 2.120,23 € |
| 50 | 82,30060 € | 4.115,03 € |
| 75 | 81,04467 € | 6.078,35 € |
| Unit Price without VAT: | 108,81000 € |
|---|---|
| Unit Price with VAT: | 129,48390 € |

