
ADC3422IRTQT | |
|---|---|
DigiKey Part Number | 296-43009-2-ND - Tape & Reel (TR) 296-43009-1-ND - Cut Tape (CT) 296-43009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3422IRTQT |
Description | IC ADC 12BIT 56-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3422IRTQT Models |
Category | Architecture Pipelined |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 1.7V ~ 1.9V |
Part Status Active | Voltage - Supply, Digital 1.7V ~ 1.9V |
Number of Bits 12 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 50M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 56-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 56-QFN (8x8) |
Data Interface LVDS - Serial | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,11000 € | 31,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,11532 € | 7.028,83 € |
| Unit Price without VAT: | 31,11000 € |
|---|---|
| Unit Price with VAT: | 37,02090 € |

