12 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3422IRTQ25

DigiKey Part Number
296-43675-2-ND - Tape & Reel (TR)
296-43675-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADC3422IRTQ25
Description
IC ADC 12BIT 56-QFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ADC3422IRTQ25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Pipelined
Manufacturer
Texas Instruments
Reference Type
External, Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply, Analog
1.7V ~ 1.9V
Part Status
Obsolete
Voltage - Supply, Digital
1.7V ~ 1.9V
Number of Bits
12
Features
Simultaneous Sampling
Sampling Rate (Per Second)
50M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4
Package / Case
56-VFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
56-QFN (8x8)
Data Interface
LVDS - Serial
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Number of A/D Converters
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC3422IRTQTTexas Instruments0296-43009-1-ND31,11000 €Direct
In-Stock: 19
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
144,53000 €44,53 €
1036,57600 €365,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2533,58280 €839,57 €
5032,42000 €1.621,00 €
7531,83773 €2.387,83 €
12531,19248 €3.899,06 €
17530,81560 €5.392,73 €
25030,45284 €7.613,21 €
Manufacturers Standard Package
Unit Price without VAT:44,53000 €
Unit Price with VAT:52,99070 €