
ADC32RF80IRMPR | |
|---|---|
DigiKey Part Number | ADC32RF80IRMPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC32RF80IRMPR |
Description | IC ADC 14BIT 72-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC32RF80IRMPR Models |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Texas Instruments | Number of A/D Converters 2 |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.1V ~ 2V |
Number of Bits 14 | Voltage - Supply, Digital 1.1V ~ 1.2V |
Sampling Rate (Per Second) 3G | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 72-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 72-VQFN (10x10) |
Data Interface JESD204B | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1.526,94425 € | 2.290.416,38 € |
| Unit Price without VAT: | 1.526,94425 € |
|---|---|
| Unit Price with VAT: | 1.817,06366 € |

