14 Bit Analog to Digital Converter 4 Input 4 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 4 Input 4 64-VQFN (9x9)
64 VQFN

ADC32RF54IRTD

DigiKey Part Number
296-ADC32RF54IRTD-ND
Manufacturer
Manufacturer Product Number
ADC32RF54IRTD
Description
IC ADC 14BIT 64-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 4 64-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
0:1
Manufacturer
Texas Instruments
Number of A/D Converters
4
Packaging
Tray
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
1.175V ~ 1.225V, 1.75V ~ 1.85V
Number of Bits
14
Voltage - Supply, Digital
1.175V ~ 1.225V
Sampling Rate (Per Second)
2.6G
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C (TA)
Input Type
Differential, Single Ended
Package / Case
64-VFQFN Exposed Pad
Data Interface
JESD204B, Serial, SPI
Supplier Device Package
64-VQFN (9x9)
Configuration
ADC
Mounting Type
Surface Mount, Wettable Flank
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
260761,90615 €198.095,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:761,90615 €
Unit Price with VAT:906,66832 €