


ADC32RF52IRTDT | |
|---|---|
DigiKey Part Number | 296-ADC32RF52IRTDTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC32RF52IRTDT |
Description | IC ADC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 4 64-VQFN (9x9) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Texas Instruments | Number of A/D Converters 4 |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.175V ~ 1.225V, 1.75V ~ 1.85V |
Number of Bits 14 | Voltage - Supply, Digital 1.175V ~ 1.225V |
Sampling Rate (Per Second) 1.5G | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 64-VFQFN Exposed Pad |
Data Interface JESD204B | Supplier Device Package 64-VQFN (9x9) |
Configuration ADC | Mounting Type Surface Mount, Wettable Flank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 556,25956 € | 139.064,89 € |
| Unit Price without VAT: | 556,25956 € |
|---|---|
| Unit Price with VAT: | 661,94888 € |

