14 Bit Analog to Digital Converter 2 Input 2 Pipelined 72-VQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC32RF44IRMP

DigiKey Part Number
296-46582-ND
Manufacturer
Manufacturer Product Number
ADC32RF44IRMP
Description
IC ADC 14BIT PIPELINED 72VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 72-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADC32RF44IRMP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
2.6G
Number of Inputs
2
Input Type
Differential
Data Interface
JESD204B Serial
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External
Voltage - Supply, Analog
1.8V ~ 2.0V, 1.1V ~ 1.25V
Voltage - Supply, Digital
1.1V ~ 1.2V
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VQFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.846,66000 €1.846,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.846,66000 €
Unit Price with VAT:2.197,52540 €