


ADC32J42EVM | |
|---|---|
DigiKey Part Number | 296-42560-ND |
Manufacturer | |
Manufacturer Product Number | ADC32J42EVM |
Description | EVAL MODULE ADC32J42 |
Customer Reference | |
Detailed Description | ADC32J42 - 14 Bit 50M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface JESD204B, Serial |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 281mW @ 50MSPS |
Part Status Active | Utilized IC / Part ADC32J42 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 50M |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,13000 € | 347,13 € |
| Unit Price without VAT: | 347,13000 € |
|---|---|
| Unit Price with VAT: | 413,08470 € |


