
ADC32J22IRGZR | |
|---|---|
DigiKey Part Number | ADC32J22IRGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC32J22IRGZR |
Description | IC ADC 12BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC32J22IRGZR Models |
Category | Package / Case 48-VFQFN Exposed Pad |
Manufacturer Texas Instruments | Supplier Device Package 48-VQFN (7x7) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Number of Bits 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 15,56087 € | 38.902,17 € |
| Unit Price without VAT: | 15,56087 € |
|---|---|
| Unit Price with VAT: | 18,51744 € |


