
ADC3222IRGZR | |
|---|---|
DigiKey Part Number | ADC3222IRGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC3222IRGZR |
Description | IC ADC 12BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3222IRGZR Models |
Category | Package / Case 48-VFQFN Exposed Pad |
Manufacturer Texas Instruments | Supplier Device Package 48-VQFN (7x7) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Number of Bits 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 16,23754 € | 40.593,85 € |
| Unit Price without VAT: | 16,23754 € |
|---|---|
| Unit Price with VAT: | 19,32267 € |


