
ADC31RF80IRMPT | |
|---|---|
DigiKey Part Number | 296-50308-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC31RF80IRMPT |
Description | IC TRANSCEIVER 72VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receiver 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC31RF80IRMPT Models |
Category | Voltage - Supply 1.1V ~ 1.2V, 1.8V ~ 2V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 72-VFQFN Exposed Pad |
Type Receiver | Supplier Device Package 72-VQFN (10x10) |
Data Rate 3Gbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1.033,27004 € | 258.317,51 € |
| Unit Price without VAT: | 1.033,27004 € |
|---|---|
| Unit Price with VAT: | 1.229,59135 € |

