
ADC31RF80IRMP | |
|---|---|
DigiKey Part Number | ADC31RF80IRMP-ND |
Manufacturer | |
Manufacturer Product Number | ADC31RF80IRMP |
Description | IC TRANSCEIVER 1/0 72VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/0 Receiver 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC31RF80IRMP Models |
Category | Voltage - Supply 1.1V ~ 1.2V, 1.8V ~ 2V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 72-VFQFN Exposed Pad |
Type Receiver | Supplier Device Package 72-VQFN (10x10) |
Number of Drivers/Receivers 1/0 | Base Product Number |
Data Rate 3Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1.033,27006 € | 173.589,37 € |
| Unit Price without VAT: | 1.033,27006 € |
|---|---|
| Unit Price with VAT: | 1.229,59137 € |

