
ADC31JB68RTA25 | |
|---|---|
DigiKey Part Number | ADC31JB68RTA25-ND |
Manufacturer | |
Manufacturer Product Number | ADC31JB68RTA25 |
Description | IC ADC 16BIT 40-WQFN |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADC31JB68RTA25 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 1.15V ~ 1.25V, 1.7V ~ 1.9V, 2.85V ~ 3.15V |
Number of Bits 16 | Voltage - Supply, Digital 1.15V ~ 1.25V |
Sampling Rate (Per Second) 500M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 40-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 40-WQFN (6x6) |
Data Interface JESD204B | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |


