
ADC3120EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADC3120EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADC3120EVM-PDK |
Description | EVAL BOARD FOR TLV320ADC3120 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV320ADC3120 Burr-Brown™ Audio/Stereo ADC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo ADC | |
Embedded | - | |
Utilized IC / Part | TLV320ADC3120 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,86000 € | 267,86 € |
| Unit Price without VAT: | 267,86000 € |
|---|---|
| Unit Price with VAT: | 318,75340 € |

