
ADC16V130EB/NOPB | |
|---|---|
DigiKey Part Number | ADC16V130EB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC16V130EB/NOPB |
Description | BOARD EVAL ADC16V130 A/D CONV |
Customer Reference | |
Detailed Description | ADC16V130 - 16 Bit 130M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface LVDS |
Manufacturer Texas Instruments | Input Range 0 ~ 2.4V |
Packaging Box | Power (Typ) @ Conditions 755mW @ 130MSPS |
Part Status Obsolete | Utilized IC / Part ADC16V130 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 130M |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,54000 € | 748,54 € |
| Unit Price without VAT: | 748,54000 € |
|---|---|
| Unit Price with VAT: | 890,76260 € |



