
ADC16DV160HFEB/NOPB | |
|---|---|
DigiKey Part Number | ADC16DV160HFEB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC16DV160HFEB/NOPB |
Description | EVAL BOARD FOR ADC16DV160 |
Customer Reference | |
Detailed Description | ADC16DV160 - 16 Bit 160M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 160M | |
Data Interface | SPI | |
Input Range | 2.4Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC16DV160 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



