
ADC161S626EB/NOPB | |
|---|---|
DigiKey Part Number | ADC161S626EB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC161S626EB/NOPB |
Description | BOARD EVAL FOR ADC161S626 |
Customer Reference | |
Detailed Description | ADC161S626 - 16 Bit 50k ~ 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 50k ~ 250k | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | - | |
Power (Typ) @ Conditions | 5.8mW @ 250kSPS | |
Utilized IC / Part | ADC161S626 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



