Image for ADC14V155KDRB/NOPB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC14V155KDRB/NOPB

DigiKey Part Number
ADC14V155KDRB/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC14V155KDRB/NOPB
Description
BOARD REF DESIGN ADC14V155
Customer Reference
Detailed Description
ADC14V155 - 14 Bit 155M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
155M
Data Interface
Parallel
Input Range
-
Power (Typ) @ Conditions
951mW @ 155MSPS
Utilized IC / Part
ADC14V155
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.