
ADC14DC080CISQE/NOPB | |
|---|---|
DigiKey Part Number | ADC14DC080CISQE/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC14DC080CISQE/NOPB |
Description | IC ADC 14BIT 60WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input 2 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADC14DC080CISQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 80M | |
Data Interface | Parallel | |
Number of A/D Converters | 2 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-WQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 49,11348 € | 12.278,37 € |
| Unit Price without VAT: | 49,11348 € |
|---|---|
| Unit Price with VAT: | 58,44504 € |

