
ADC141S625CIMM | |
|---|---|
DigiKey Part Number | ADC141S625CIMMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC141S625CIMM |
Description | IC ADC 14BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC141S625CIMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 50k ~ 200k | |
Number of Inputs | - | |
Input Type | - | |
Data Interface | Serial | |
Configuration | - | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | - | |
Reference Type | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

