Parametric Equivalent
Parametric Equivalent

ADC12SJ800AAVTQ1 | |
|---|---|
DigiKey Part Number | 296-ADC12SJ800AAVTQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC12SJ800AAVTQ1 |
Description | IC ADC 12BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 4 SAR 144-FCBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 800M | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.05V ~ 1.15V, 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.05V ~ 1.15V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 144-FBGA, FCBGA | |
Supplier Device Package | 144-FCBGA (10x10) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 126,53988 € | 31.634,97 € |
| Unit Price without VAT: | 126,53988 € |
|---|---|
| Unit Price with VAT: | 150,58246 € |


