
ADC12SJ1600AAV | |
|---|---|
DigiKey Part Number | 296-ADC12SJ1600AAV-ND |
Manufacturer | |
Manufacturer Product Number | ADC12SJ1600AAV |
Description | IC ADC 12BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined, SAR 144-FCBGA (10x10) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Packaging Tray | Architecture Pipelined, SAR |
Part Status Active | Voltage - Supply, Analog 1.05V ~ 1.15V, 1.8V ~ 2V |
Number of Bits 12 | Voltage - Supply, Digital 1.05V ~ 1.15V |
Sampling Rate (Per Second) 1.6G | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 144-FBGA, FCBGA |
Input Type Differential | Supplier Device Package 144-FCBGA (10x10) |
Data Interface JESD204B/C | Mounting Type Surface Mount |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 219,75524 € | 36.918,88 € |
| Unit Price without VAT: | 219,75524 € |
|---|---|
| Unit Price with VAT: | 261,50874 € |

