ADC12QS065CISQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 38,24688 €
Datasheet
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 60-WQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12QS065CISQ

DigiKey Part Number
ADC12QS065CISQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC12QS065CISQ
Description
IC ADC 12BIT PIPELINED 60WQFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 60-WQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADC12QS065CISQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
65M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
2.4V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
60-WFQFN Exposed Pad
Supplier Device Package
60-WQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes