12 Bit Analog to Digital Converter 4 Input 4 Pipelined, SAR 144-FCBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12QJ1600AAV

DigiKey Part Number
296-ADC12QJ1600AAV-ND
Manufacturer
Manufacturer Product Number
ADC12QJ1600AAV
Description
IC ADC 12BIT 144-FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Pipelined, SAR 144-FCBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1.6G
Number of Inputs
4
Input Type
Differential
Data Interface
JESD204B/C
Configuration
ADC
Ratio - S/H:ADC
0:4
Number of A/D Converters
4
Architecture
Pipelined, SAR
Reference Type
-
Voltage - Supply, Analog
1.05V ~ 1.15V, 1.8V ~ 2V
Voltage - Supply, Digital
1.05V ~ 1.15V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
144-FBGA, FCBGA
Supplier Device Package
144-FCBGA (10x10)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3303,33667 €910,01 €
12281,63667 €3.379,64 €
27272,35185 €7.353,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:303,33667 €
Unit Price with VAT:360,97064 €