12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12L066CIVY/NOPB

DigiKey Part Number
ADC12L066CIVY/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC12L066CIVY/NOPB
Description
IC ADC 12BIT 32-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADC12L066CIVY/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
66M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.8V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,64000 €24,64 €
1019,88400 €198,84 €
2518,69760 €467,44 €
10017,39370 €1.739,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,64000 €
Unit Price with VAT:29,32160 €