
ADC12L063CIVY/NOPB | |
|---|---|
DigiKey Part Number | ADC12L063CIVY/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC12L063CIVY/NOPB |
Description | IC ADC 12BIT 32-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12L063CIVY/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.5V ~ 3.6V |
Sampling Rate (Per Second) 62M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-LQFP |
Input Type Differential | Supplier Device Package 32-TQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,17000 € | 28,17 € |
| Unit Price without VAT: | 28,17000 € |
|---|---|
| Unit Price with VAT: | 33,52230 € |

