
ADC12J4000NKE10 | |
|---|---|
DigiKey Part Number | ADC12J4000NKE10-ND |
Manufacturer | |
Manufacturer Product Number | ADC12J4000NKE10 |
Description | IC ADC 12BIT 68-VQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 68-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12J4000NKE10 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Folding Interpolating |
Packaging Tube | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 1.14V ~ 1.26V, 1.8V ~ 2V |
Number of Bits 12 | Voltage - Supply, Digital 1.14V ~ 1.26V |
Sampling Rate (Per Second) 4G | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 68-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 68-VQFN (10x10) |
Data Interface JESD204B | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |


