
ADC12J2700EVM | |
|---|---|
DigiKey Part Number | 296-43424-ND |
Manufacturer | |
Manufacturer Product Number | ADC12J2700EVM |
Description | EVAL BOARD FOR ADC12J2700 |
Customer Reference | |
Detailed Description | ADC12J2700 - 12 Bit 2.7G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface JESD204B, Serial |
Manufacturer Texas Instruments | Input Range 950mVpp |
Packaging Box | Power (Typ) @ Conditions 1.82W @ 2.7GSPS |
Part Status Obsolete | Utilized IC / Part ADC12J2700 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 2.7G |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.685,51000 € | 1.685,51 € |
| Unit Price without VAT: | 1.685,51000 € |
|---|---|
| Unit Price with VAT: | 2.005,75690 € |


