
ADC12H038CIWM/NOPB | |
|---|---|
DigiKey Part Number | ADC12H038CIWM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC12H038CIWM/NOPB |
Description | IC ADC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC12H038CIWM/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Number of Inputs 4, 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Data Interface SPI | Supplier Device Package 28-SOIC |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |

