Similar

ADC12H034CIMSA/NOPB | |
|---|---|
DigiKey Part Number | ADC12H034CIMSA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC12H034CIMSA/NOPB |
Description | IC ADC 12BIT 24-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC12H034CIMSA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


