
ADC12DL3200ALJ | |
|---|---|
DigiKey Part Number | 296-ADC12DL3200ALJ-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DL3200ALJ |
Description | IC ADC 12BIT 256-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 2 Folding Interpolating 256-FCBGA (17x17) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Folding Interpolating |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.8V ~ 2V |
Number of Bits 12 | Voltage - Supply, Digital 1.8V ~ 2V |
Sampling Rate (Per Second) 3.2G, 6.4G | Features Simultaneous Sampling |
Number of Inputs 1, 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 256-BBGA, FCBGA |
Data Interface LVDS - Parallel | Supplier Device Package 256-FCBGA (17x17) |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.490,56000 € | 3.490,56 € |
| Unit Price without VAT: | 3.490,56000 € |
|---|---|
| Unit Price with VAT: | 4.153,76640 € |

