
ADC12DL080EVAL | |
|---|---|
DigiKey Part Number | ADC12DL080EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DL080EVAL |
Description | BOARD EVALUATION FOR ADC12DL080 |
Customer Reference | |
Detailed Description | ADC12DL080 - 12 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 447mW @ 80MSPS |
Part Status Obsolete | Utilized IC / Part ADC12DL080 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 80M |


