
ADC12DJ5200ALREP | |
|---|---|
DigiKey Part Number | 296-ADC12DJ5200ALREP-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DJ5200ALREP |
Description | IC ADC 12BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 2 Folding Interpolating 144-FCBGA (10x10) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1, 2:2 |
Manufacturer Texas Instruments | Number of A/D Converters 2 |
Packaging Tray | Architecture Folding Interpolating |
Part Status Active | Reference Type External, Internal |
Number of Bits 12 | Voltage - Supply, Analog 1.05V ~ 1.15V, 1.8V ~ 2V |
Sampling Rate (Per Second) 5.2G, 10.4G | Voltage - Supply, Digital 1.05V ~ 1.15V |
Number of Inputs 2, 4 | Operating Temperature -55°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 144-FBGA, FCBGA |
Data Interface JESD204B, JESD204C | Supplier Device Package 144-FCBGA (10x10) |
Configuration S/H-MUX-ADC | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.998,13000 € | 3.998,13 € |
| Unit Price without VAT: | 3.998,13000 € |
|---|---|
| Unit Price with VAT: | 4.757,77470 € |

