
ADC12DJ3200ZEGT | |
|---|---|
DigiKey Part Number | 296-ADC12DJ3200ZEGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC12DJ3200ZEGT |
Description | IC ADC 12BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 2 Flash 144-FCBGA (10x10) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Flash |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.05V ~ 1.15V, 1.8V ~ 2V |
Number of Bits 12 | Voltage - Supply, Digital 1.05V ~ 1.15V |
Sampling Rate (Per Second) 3.2G, 6.4G | Features Simultaneous Sampling |
Number of Inputs 1, 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 144-BGA, FCBGA |
Data Interface JESD204B | Supplier Device Package 144-FCBGA (10x10) |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1.793,22372 € | 448.305,93 € |
| Unit Price without VAT: | 1.793,22372 € |
|---|---|
| Unit Price with VAT: | 2.133,93623 € |



